
100k Ohm cermet linear potentiometer, 2W power dissipation, 10% resistance tolerance. Features panel or through-hole mounting, single gang, single turn, and pin termination. Operates from -40°C to 125°C with a weight of 12.7g. Dimensions are 34.93mm length, 15.88mm height, and 15.88mm depth. RoHS compliant.
Bourns 91A1A-B28-A20L technical specifications.
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 12.7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B28-A20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
