
5kR linear conductive plastic potentiometer with 20% resistance tolerance. Features 1W maximum power dissipation and a DC rated voltage of 500V. Designed for panel mounting with a single gang and single turn. Operating temperature range spans from -40°C to 125°C. Terminates with pins and is packaged in bulk.
Bourns 91A1A-B28-B13 technical specifications.
| Depth | 15.88mm |
| Lead Free | Contains Lead |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.447979oz |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91A1A-B28-B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.