
Conductive plastic potentiometer with 5kΩ resistance and 20% tolerance. Features a linear taper, 1-turn design, and 5% linearity. Rated for 0.5W power dissipation, with a maximum operating temperature of 125°C and a minimum of -40°C. Mounts via panel or through-hole with pin terminations. Voltage ratings include 350V AC and 500V DC.
Bourns 91A1A-B28-B13L technical specifications.
| Depth | 15.88mm |
| Height | 12.7mm |
| Length | 34.93mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| Weight | 12.7g |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B28-B13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
