10kR conductive plastic potentiometer with a linear taper. Features 1W maximum power dissipation and a DC rated voltage of 500V. Operates across a temperature range of -40°C to 125°C. Mounts via through-hole to a panel and has a single gang and single turn. Termination is pin, with a resistance tolerance of 20%.
Bourns 91A1A-B28-B15 technical specifications.
| Depth | 15.88mm |
| Lead Free | Contains Lead |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 12.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91A1A-B28-B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.