
Linear taper potentiometer with 25kR resistance and 20% tolerance, featuring conductive plastic technology. Panel mount, through-hole termination with a single gang and single turn. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 1W. Voltage ratings include 350V AC and 500V DC.
Bourns 91A1A-B28-B17L technical specifications.
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B28-B17L to view detailed technical specifications.
No datasheet is available for this part.