Bourns 91A1A-B28-B23 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Height | 12.7mm |
| Length | 15.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 91 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Weight | 0.447979oz |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91A1A-B28-B23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.