Bourns 91A1A-B28-E10L technical specifications.
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 91 |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B28-E10L to view detailed technical specifications.
No datasheet is available for this part.