
10k Ohm linear conductive plastic variable resistor with 20% tolerance, rated for 1W maximum power dissipation and 1.5kV DC. Features a 0.25-inch diameter actuator with 0.875-inch length, panel mount through-hole termination, and a single gang, single turn design. Operates within a temperature range of -40°C to 125°C.
Bourns 91A1A-G28-B15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Package/Case | Metal |
| Depth | 22.86mm |
| Length | 15.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Weight | 0.447979oz |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-G28-B15L to view detailed technical specifications.
No datasheet is available for this part.
