
Conductive plastic variable resistor with 50k Ohm resistance and 20% tolerance. Features a linear taper, 1/2W power rating, and 1 electrical/mechanical turn. Designed for panel or through-hole mounting with PCB termination. Operating temperature range from 0°C to 125°C, with a 1.5kV DC rated voltage. Includes a metal package and a 6.35mm actuator diameter.
Bourns 91A1A-G28-B18L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Package/Case | Metal |
| Depth | 22.86mm |
| Lead Diameter | 0.81mm |
| Lead Length | 15.29mm |
| Length | 15.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-G28-B18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.