Bourns 91A1A-H28-B18L technical specifications.
| Lead Length | 15.3mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 50000R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-H28-B18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.