General purpose potentiometer featuring a 10kR resistance with a 10% tolerance and linear taper. This cermet potentiometer offers a 2W maximum power dissipation and operates across a wide temperature range of -40°C to 125°C. Designed for panel and through-hole mounting, it includes a 0.25-inch diameter actuator extending 0.625 inches. The component utilizes tin contact plating and pin terminations for reliable connectivity.
Bourns 91A1D-B20-A15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1D-B20-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.