General purpose potentiometer featuring conductive plastic technology with 10k Ohm resistance and 20% tolerance. This single-turn, single-gang unit offers a logarithmic taper and a maximum power dissipation of 500mW. Designed for panel or through-hole mounting with pin terminations, it operates within a temperature range of -40°C to 125°C. The actuator measures 0.25 inches in diameter and 0.625 inches in length.
Bourns 91A1D-B20-D15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1D-B20-D15L to view detailed technical specifications.
No datasheet is available for this part.