The 91A1D-C28-E25 is a 1MR linear variable resistor with a 10% tolerance and pin termination. It operates within a temperature range of -40°C to 125°C. This conductive plastic resistor is available in quantities of 5. Note that it is not RoHS compliant.
Bourns 91A1D-C28-E25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91A1D-C28-E25 to view detailed technical specifications.
No datasheet is available for this part.