Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390,
Bourns 91A2A-B20-B15/B15L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 15.88 |
| Tolerance | 20 |
| Package Width | 22.86 |
| Package Height | 17.45 |
| Series | 91 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 91A2A-B20-B15/B15L to view detailed technical specifications.
No datasheet is available for this part.