Bourns 91A2A-B24-D15/D15L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 16.7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2A-B24-D15/D15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.