Bourns 91A2A-B24-T15/T15L technical specifications.
| Number of Gangs | 2 |
| Number of Positions | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2A-B24-T15/T15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
