
Conductive plastic potentiometer with 1k Ohm resistance and 20% tolerance, rated at 0.5W maximum power dissipation. Features a linear taper, two gangs, and a single electrical and mechanical turn. Designed for panel or through-hole mounting with a 6.35mm pin termination. Operates across a temperature range of -40°C to 125°C.
Bourns 91A2A-B28-B10/B10L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Length | 45.09mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2A-B28-B10/B10L to view detailed technical specifications.
No datasheet is available for this part.
