General purpose conductive plastic potentiometer featuring 100k Ohm resistance with 20% tolerance. This dual-gang unit offers 1/2 Watt power dissipation and a linear taper. Designed for panel or through-hole mounting with pin terminations, it operates across a -40°C to 125°C temperature range. Actuator dimensions are 0.25-inch diameter and 0.875-inch length.
Bourns 91A2A-B28-B20/B20L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Length | 45.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2A-B28-B20/B20L to view detailed technical specifications.
No datasheet is available for this part.