Bourns 91A2D-B24-A18/A18 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Height | 12.7mm |
| Length | 15.9mm |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 91 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91A2D-B24-A18/A18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.