100kR conductive plastic potentiometer with linear taper, featuring a 0.25-inch diameter actuator and 0.75-inch length. This panel-mount, through-hole component offers 2 gangs and 1 turn, with tin contact plating and pin terminations. Operating across a -40°C to 125°C temperature range, it has a maximum power dissipation of 500mW and a 20% tolerance. Packaged in trays, this RoHS compliant general variable resistor is designed for panel control applications.
Bourns 91A2D-B24-B20/B20L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 41.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2D-B24-B20/B20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.