Bourns 91C1A-D20-B15L technical specifications.
| Actuator Diameter | 0.124inch |
| Actuator Length | 0.625inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91C1A-D20-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.