
General purpose potentiometer featuring 25kR resistance with a 20% tolerance. This conductive plastic potentiometer offers a single turn, logarithmic taper, and a panel or through-hole mount. Operating across a -40°C to 125°C temperature range, it has a maximum power dissipation of 500mW and a 0.125-inch diameter actuator.
Bourns 91C1D-D16-D17L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91C1D-D16-D17L to view detailed technical specifications.
No datasheet is available for this part.
