General purpose potentiometer featuring conductive plastic technology for precise control. Offers 10k Ohm resistance with a 20% tolerance and 1/2 Watt power rating. Designed with a single turn, linear taper, and pin terminations for panel or through-hole mounting. Operates across a wide temperature range from -40°C to 125°C.
Bourns 91C1D-D24-B15L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91C1D-D24-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.