
Conductive plastic potentiometer, 10kR resistance with 20% tolerance. Features a 1W power rating, linear taper, and two gangs. Designed for panel or through-hole mounting with pin terminations. Operates across a -40°C to 125°C temperature range. Includes a 0.125-inch diameter actuator with a 0.75-inch length.
Bourns 91C2D-D24-B15/B15L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 41.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91C2D-D24-B15/B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.