The 91R1D-R16-A05 is a 1-turn variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a resistance of 100R with a tolerance of 10% and a linear taper. The resistor is packaged in a quantity of 5 and is terminated with pins. It is not RoHS compliant.
Bourns 91R1D-R16-A05 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91R1D-R16-A05 to view detailed technical specifications.
No datasheet is available for this part.