The 91U1A-T22-A05 is a single-turn cermet variable resistor with a linear taper and a resistance of 100 ohms. It has a tolerance of 10% and is rated for operation between -40°C and 125°C. The resistor is packaged in a quantity of five and is not RoHS compliant. It is a type of variable resistor used in various applications.
Bourns 91U1A-T22-A05 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91U1A-T22-A05 to view detailed technical specifications.
No datasheet is available for this part.