1k Ohm linear taper potentiometer with 20% tolerance, featuring a conductive plastic resistive element. Designed for panel or through-hole mounting, this single-gang potentiometer offers a 1-turn operation and pin termination. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. The actuator measures 0.157 inches in diameter and 0.866 inches in length.
Bourns 91U1A-T22-B10L technical specifications.
| Actuator Diameter | 0.157inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91U1A-T22-B10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.