Bourns 9220-06-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 102mA |
| DC Resistance (DCR) | 9.6R |
| Diameter | 4.83mm |
| Inductance | 360uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 102mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.7MHz |
| Series | 9220 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9220-06-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.