The Bourns 9220-12-TR-RC is a ferrite wirewound inductor with a molded protection style and a core material of ferrite. It has an inductance of 470uH with a tolerance of 5% and a maximum DC current of 0.095A. The inductor's maximum DC resistance is 11.1 ohms and its minimum quality factor is 65. The device is designed for use in through-hole applications and has a product length of 11.43mm and a product diameter of 5.08mm. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
Bourns 9220-12-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.095A |
| Max DC Resistance | 11.1Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 4MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bourns 9220-12-TR-RC to view detailed technical specifications.
No datasheet is available for this part.