
Molded wirewound fixed inductor with 150nH inductance and 10% tolerance, designed for through-hole mounting. Features a phenolic core, axial leads, and a maximum DC current rating of 1.1A. Offers a DC resistance of 100mΩ, a Q factor of 38 at 25MHz, and a self-resonant frequency of 600MHz. Operates within a temperature range of -55°C to 125°C.
Bourns 9230-00 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 1.1A |
| DC Resistance (DCR) | 100mR |
| Diameter | 2.41mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 38 |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9230-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
