
Through-hole fixed inductor featuring a molded wirewound construction with a phenolic core. Offers 330nH inductance with a 10% tolerance, tested at 25MHz. Rated for 780mA DC current with a low 200mΩ DC resistance. Operating temperature range spans -55°C to 125°C. Axial termination and package style.
Bourns 9230-08 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 780mA |
| DC Resistance (DCR) | 200mR |
| Diameter | 2.41mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 410MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9230-08 to view detailed technical specifications.
No datasheet is available for this part.