Through-hole fixed inductor featuring 8.2µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component offers a Q factor of 55 at 7.9MHz and a self-resonant frequency of 55MHz. It supports a maximum DC current of 210mA with a DC resistance of 2.7Ω. The axial package measures 2.41mm in diameter and 6.35mm in length, operating within a temperature range of -55°C to 125°C.
Bourns 9230-42 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 210mA |
| DC Resistance (DCR) | 2.7R |
| Diameter | 2.41mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 55 |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9230-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
