
Through-hole fixed inductor featuring 330µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound choke utilizes a ferrite core and offers a Q factor of 30 at 790kHz. It supports a maximum DC current of 62mA with a DC resistance of 28 Ohms. The component has an axial lead style, tin contact plating, and operates within a temperature range of -55°C to 125°C.
Bourns 9230-80-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 62mA |
| DC Resistance (DCR) | 28R |
| Diameter | 2.41mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.02inch |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 62mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-80-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.