Shielded, molded wirewound through-hole fixed inductor with 100nH inductance and 10% tolerance. Features a ferrite core, axial leads, and a maximum DC current of 1.79A. Offers a DC resistance of 25mR, a Q factor of 50 at 25MHz, and a self-resonant frequency of 250MHz. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 9250-101-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.79A |
| DC Resistance (DCR) | 25mR |
| Diameter | 0.162inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 1.79A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Saturation Current | 1.79A |
| Self Resonant Frequency | 250MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-101-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.