Bourns 9250-122-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Diameter | 0.162inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 0.41inch |
| Max DC Current | 895mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 44 |
| RoHS Compliant | Yes |
| Saturation Current | 895mA |
| Self Resonant Frequency | 130MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-122-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
