Bourns 9250-125-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 22.1R |
| Diameter | 0.162inch |
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 35mA |
| Self Resonant Frequency | 1.5MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-125-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.