Bourns 9250-186-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 175R |
| Diameter | 0.162inch |
| Inductance | 18mH |
| Lead Free | Lead Free |
| Length | 0.41inch |
| Max DC Current | 21mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 10mA |
| Self Resonant Frequency | 280kHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-186-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.