
Shielded, molded wirewound fixed inductor with axial leads. Features 22µH inductance, 10% tolerance, and a Q factor of 45 at 2.5MHz. Maximum DC current rating of 290mA with a DC resistance of 960mΩ. Operates within a temperature range of -55°C to 105°C.
Bourns 9250-223-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 960mR |
| Inductance | 22uH |
| Lead Diameter | 0.025inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 41MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-223-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.