Shielded, molded wirewound fixed inductor with axial leads. Features 4.7mH inductance with 10% tolerance, operating at 250kHz test frequency. Offers 45 Q-factor, 31mA DC current rating, and 81.6 Ohm DCR. Ferrite core construction with a temperature range of -55°C to 105°C.
Bourns 9250-475-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 31mA |
| DC Resistance (DCR) | 81.6R |
| Diameter | 0.162inch |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 31mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 19mA |
| Self Resonant Frequency | 740kHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-475-RC to view detailed technical specifications.
No datasheet is available for this part.