Bourns 9250-821-RC technical specifications.
| Diameter | 0.162inch |
| Inductance | 820nH |
| Length | 0.41inch |
| Max DC Current | 370mA |
| Package Quantity | 1000 |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-821-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.