
The Bourns 9250-826 is a ferrite axial inductor with a maximum DC resistance of 618 ohms and a maximum operating temperature of 105°C. It has a self-resonant frequency of 120 kHz and a Q factor of 21. The inductor is shielded and has a tolerance of 10%. It is available in a through-hole package with a diameter of 0.162 inch and a length of 0.41 inch.
Bourns 9250-826 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 618R |
| Diameter | 0.162inch |
| Inductance | 82mH |
| Length | 0.41inch |
| Max DC Current | 11mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 21 |
| RoHS Compliant | No |
| Saturation Current | 3.5mA |
| Self Resonant Frequency | 120kHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9250-826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.