Shielded, molded wirewound through-hole fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, axial leads with tin plating, and a Q factor of 60 at 790kHz. Rated for 70mA DC current, 40mA saturation current, and has a DCR of 17.5 Ohms. Operates from -55°C to 125°C and is RoHS compliant.
Bourns 9250A-105-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 17.5R |
| Diameter | 4.36mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Self Resonant Frequency | 3.8MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-105-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.