Shielded, molded wirewound fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 70mA DC current rating, and 17.5 Ohm DC resistance. Operates across a -55°C to 125°C temperature range. This axial component is supplied on tape and reel.
Bourns 9250A-105-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 17.5R |
| Diameter | 4.11mm |
| Inductance | 1mH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Self Resonant Frequency | 3.8MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-105-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.