Shielded, molded wirewound fixed inductor with axial leads. Features 10mH inductance with a 10% tolerance, designed for through-hole mounting. Operates with a maximum DC current of 24mA and a DC resistance of 137 Ohms. This ferrite core component offers a Q factor of 40 at 250kHz test frequency and a self-resonant frequency of 470kHz. Suitable for a wide operating temperature range from -55°C to 125°C.
Bourns 9250A-106-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 24mA |
| DC Resistance (DCR) | 137R |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 24mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 14mA |
| Self Resonant Frequency | 470kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-106-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.