
Shielded, molded wirewound fixed inductor with 12µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, 200mA DC current rating, 2Ω DC resistance, and a Q factor of 55 at 2.5MHz. Operates within a -55°C to 125°C temperature range, with axial termination and tin plating. This component is RoHS compliant and packaged in a bag.
Bourns 9250A-123-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 2R |
| Diameter | 4.11mm |
| Inductance | 12uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 44MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-123-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.