
Shielded, molded wirewound fixed inductor with axial termination. Features 12mH inductance with 10% tolerance, operating at 79kHz test frequency. Offers a Q factor of 30 and a DC resistance of 143 Ohms. Rated for a maximum DC current of 23mA and a saturation current of 13mA. Ferrite core material, suitable for through-hole mounting, with operating temperatures from -55°C to 125°C.
Bourns 9250A-126-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 23mA |
| DC Resistance (DCR) | 143R |
| Diameter | 4.11mm |
| Inductance | 12mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 23mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Saturation Current | 13mA |
| Self Resonant Frequency | 330kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-126-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.