
Shielded, molded wirewound fixed inductor with axial termination. Features 1.5µH inductance with 10% tolerance, tested at 7.9MHz. Offers a Q factor of 44 and a DC resistance of 120mΩ. Rated for 815mA maximum DC current and operates within a -55°C to 125°C temperature range. Ferrite core material and tin contact plating.
Bourns 9250A-152-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 815mA |
| DC Resistance (DCR) | 120mR |
| Diameter | 4.11mm |
| Inductance | 1.5uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 815mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Q Factor | 44 |
| RoHS Compliant | Yes |
| Saturation Current | 815mA |
| Self Resonant Frequency | 115MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-152-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.