
General purpose shielded inductor with 150µH inductance and 10% tolerance. Features a ferrite core, axial leaded package, and a DC current rating of 140mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 4.1Ω. This through-hole component is RoHS compliant.
Bourns 9250A-154-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 4.1R |
| Diameter | 4.11mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 90mA |
| Self Resonant Frequency | 8.5MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-154-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
