Shielded, molded wirewound through-hole fixed inductor with 180nH inductance and 10% tolerance. Features a ferrite core, axial lead style with tin plating, and a DC current rating of 1.3A. Offers 47mR DC resistance, 50 Q-factor at 25MHz, and a self-resonant frequency of 250MHz. Operates across a temperature range of -55°C to 125°C.
Bourns 9250A-181-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 47mR |
| Diameter | 4.11mm |
| Inductance | 180nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 250MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-181-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.