Shielded, molded wirewound fixed inductor with 1.8µH inductance and 10% tolerance. Features a ferrite core, axial termination, and a Q factor of 44 at 7.9MHz. Rated for 775mA DC current with 140mΩ DC resistance. Operates from -55°C to 125°C, with a self-resonant frequency of 105MHz. Through-hole mounting with tin-plated leads.
Bourns 9250A-182-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 775mA |
| DC Resistance (DCR) | 140mR |
| Diameter | 4.11mm |
| Inductance | 1.8uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 775mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 44 |
| RoHS Compliant | Yes |
| Saturation Current | 775mA |
| Self Resonant Frequency | 105MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-182-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.